M38510/34107BEA by:

IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch

Part Details for M38510/34107BEA by NXP Semiconductors

Overview of M38510/34107BEA by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Part Details for M38510/34107BEA

M38510/34107BEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/34107BEA Part Data Attributes

M38510/34107BEA NXP Semiconductors
Buy Now
Compare Parts:
M38510/34107BEA NXP Semiconductors IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDIP-T16
Logic IC Type D FLIP-FLOP
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 70 MHz

Alternate Parts for M38510/34107BEA

This table gives cross-reference parts and alternative options found for M38510/34107BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34107BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54F174/BEAJC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC M38510/34107BEA vs 54F174/BEAJC
54F174SDMQB D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation M38510/34107BEA vs 54F174SDMQB
JM38510/34107BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products M38510/34107BEA vs JM38510/34107BEA
74F174PC D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC M38510/34107BEA vs 74F174PC
M38510/34107BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 Motorola Semiconductor Products M38510/34107BEA vs M38510/34107BEA
SN74F174ANE4 F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Texas Instruments M38510/34107BEA vs SN74F174ANE4
N74F174N IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch NXP Semiconductors M38510/34107BEA vs N74F174N
MC74F174J D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M38510/34107BEA vs MC74F174J
SN74F174AN Hex D-Type Flip-Flop With Clear 16-PDIP 0 to 70 Texas Instruments M38510/34107BEA vs SN74F174AN
54F174/BEA IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch NXP Semiconductors M38510/34107BEA vs 54F174/BEA
Part Number Description Manufacturer Compare
74F174SJ D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation M38510/34107BEA vs 74F174SJ
MC74F174ND D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 Motorola Semiconductor Products M38510/34107BEA vs MC74F174ND
74F174SCX D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation M38510/34107BEA vs 74F174SCX
54F174/BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 YAGEO Corporation M38510/34107BEA vs 54F174/BEA
N54F174/BFA IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch NXP Semiconductors M38510/34107BEA vs N54F174/BFA
SN74F174ADRG4 F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments M38510/34107BEA vs SN74F174ADRG4
MC74F174DDR2 F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC M38510/34107BEA vs MC74F174DDR2
54F174M/B2AJC D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/34107BEA vs 54F174M/B2AJC
SN74F174D-00R F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 Texas Instruments M38510/34107BEA vs SN74F174D-00R
JM38510/34107BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products M38510/34107BEA vs JM38510/34107BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/34107BEA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/34107BEA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of M38510/34107BEA would you like to use for your alert(s)?
  • Please alert me when M38510/34107BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/34107BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/34107BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/34107BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/34107BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/34107BEA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: