SN74F125NSRG4
Description: Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOP-14

Overview of SN74F125NSRG4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for SN74F125NSRG4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F125NSRG4 by Rochester Electronics LLC

SN74F125NSRG4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Length
10.2 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SN74F125NSRG4
    Rochester Electronics LLC
    Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Alternate Parts for SN74F125NSRG4

This table gives cross-reference parts and alternative options found for SN74F125NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F125SJ Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC SN74F125NSRG4 vs 74F125SJ
SN74F125NSR 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SO 0 to 70 Texas Instruments SN74F125NSRG4 vs SN74F125NSR
74F125SJX F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments SN74F125NSRG4 vs 74F125SJX
74F125SJ Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74F125NSRG4 vs 74F125SJ
74F125SJ F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments SN74F125NSRG4 vs 74F125SJ
SN74F125NSRG4 Quadruple Bus Buffer Gate With 3-State Outputs 14-SO 0 to 70 Texas Instruments SN74F125NSRG4 vs SN74F125NSRG4
74F125SJX_NL Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74F125NSRG4 vs 74F125SJX_NL
Part Number Description Manufacturer Compare
SNJ54F125J-00 F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments SN74F125NSRG4 vs SNJ54F125J-00
GD74F125D Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, Goldstar Electron Co Ltd SN74F125NSRG4 vs GD74F125D
SN74F125NSRE4 F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74F125NSRG4 vs SN74F125NSRE4
N74F125D,623 74F125 - Quad buffers; 3-State SOIC 14-Pin NXP Semiconductors SN74F125NSRG4 vs N74F125D,623
SN74F125FK Bus Driver, Rochester Electronics LLC SN74F125NSRG4 vs SN74F125FK
74F125SC-LF Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 onsemi SN74F125NSRG4 vs 74F125SC-LF
MC74F125D-TR Bus Driver, Rochester Electronics LLC SN74F125NSRG4 vs MC74F125D-TR
74F125SCX Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74F125NSRG4 vs 74F125SCX
SN74F125NSRG4 Quadruple Bus Buffer Gate With 3-State Outputs 14-SO 0 to 70 Texas Instruments SN74F125NSRG4 vs SN74F125NSRG4
54F125LM F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74F125NSRG4 vs 54F125LM

Related Parts for SN74F125NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F125NSRG4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F125NSRG4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74F125NSRG4 would you like to use for your alert(s)?
  • Please alert me when SN74F125NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F125NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F125NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F125NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F125NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F125NSRG4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: