There are no models available for this part yet.
Overview of SN74F125FK by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
CAD Models for SN74F125FK by Rochester Electronics LLC
Part Data Attributes for SN74F125FK by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
BUS DRIVER
|
Alternate Parts for SN74F125FK
This table gives cross-reference parts and alternative options found for SN74F125FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F125J-00 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN74F125FK vs SNJ54F125J-00 |
GD74F125D | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, | Goldstar Electron Co Ltd | SN74F125FK vs GD74F125D |
SN74F125NSRE4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74F125FK vs SN74F125NSRE4 |
N74F125D,623 | 74F125 - Quad buffers; 3-State SOIC 14-Pin | NXP Semiconductors | SN74F125FK vs N74F125D,623 |
74F125SC-LF | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | onsemi | SN74F125FK vs 74F125SC-LF |
MC74F125D-TR | Bus Driver, | Rochester Electronics LLC | SN74F125FK vs MC74F125D-TR |
74F125SCX | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F125FK vs 74F125SCX |
SN74F125NSRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-SO 0 to 70 | Texas Instruments | SN74F125FK vs SN74F125NSRG4 |
54F125LM | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74F125FK vs 54F125LM |
N74F125N | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | YAGEO Corporation | SN74F125FK vs N74F125N |