Part Details for SN74F10DRE4 by Texas Instruments
Overview of SN74F10DRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74F10DRE4
SN74F10DRE4 CAD Models
SN74F10DRE4 Part Data Attributes
|
SN74F10DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F10DRE4
Texas Instruments
F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 7.7 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SN74F10DRE4
This table gives cross-reference parts and alternative options found for SN74F10DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F10DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F10SCQR | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F10DRE4 vs 74F10SCQR |
74F10D | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | YAGEO Corporation | SN74F10DRE4 vs 74F10D |
SN74F10DRG4 | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74F10DRE4 vs SN74F10DRG4 |
MC74F10D | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74F10DRE4 vs MC74F10D |
N74F10D | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 | NXP Semiconductors | SN74F10DRE4 vs N74F10D |
74F10SC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | SN74F10DRE4 vs 74F10SC |
933739340623 | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | SN74F10DRE4 vs 933739340623 |
74F10SC | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F10DRE4 vs 74F10SC |
N74F10D,602 | 74F10 - Triple 3-input NAND gate SOIC 14-Pin | NXP Semiconductors | SN74F10DRE4 vs N74F10D,602 |
74F10SCX_NL | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F10DRE4 vs 74F10SCX_NL |