Part Details for 933739340623 by NXP Semiconductors
Overview of 933739340623 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933739340623
933739340623 CAD Models
933739340623 Part Data Attributes
|
933739340623
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933739340623
NXP Semiconductors
F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 933739340623
This table gives cross-reference parts and alternative options found for 933739340623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933739340623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F10SCQR | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 933739340623 vs 74F10SCQR |
74F10D | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | YAGEO Corporation | 933739340623 vs 74F10D |
SN74F10DRG4 | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 933739340623 vs SN74F10DRG4 |
MC74F10D | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 933739340623 vs MC74F10D |
N74F10D | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 | NXP Semiconductors | 933739340623 vs N74F10D |
74F10SC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | 933739340623 vs 74F10SC |
74F10SC | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | 933739340623 vs 74F10SC |
N74F10D,602 | 74F10 - Triple 3-input NAND gate SOIC 14-Pin | NXP Semiconductors | 933739340623 vs N74F10D,602 |
74F10SCX_NL | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 933739340623 vs 74F10SCX_NL |
SN74F10DE4 | Triple 3-input positive-NAND gates 14-SOIC 0 to 70 | Texas Instruments | 933739340623 vs SN74F10DE4 |