-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F1056DR-ND
|
DigiKey | IC ARRAY BUS-TERM 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
66260 In Stock |
|
$1.7300 | Buy Now |
DISTI #
296-SN74F1056DRCT-ND
|
DigiKey | IC ARRAY BUS-TERM 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5462 / $3.2000 | Buy Now |
DISTI #
595-SN74F1056DR
|
Mouser Electronics | Schottky Diodes & Rectifiers 8-bit Schottky Barrier Diode RoHS: Compliant | 0 |
|
$1.5200 / $3.2000 | Order Now |
|
Rochester Electronics | 74F1056 8-bit Schottky Barrier Diode Bus-Termination Array RoHS: Compliant Status: Active Min Qty: 1 | 66260 |
|
$1.4800 / $1.7400 | Buy Now |
|
Ameya Holding Limited | IC ARRAY BUS-TERM 8BIT 16-SOIC | 15450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F1056DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F1056DR
Texas Instruments
8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Signal Lines | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F1056DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F1056DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F1056DG4 | 8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 | Texas Instruments | SN74F1056DR vs SN74F1056DG4 |
SN74F1056DE4 | 8-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74F1056DR vs SN74F1056DE4 |
SN74F1056D | 8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 | Texas Instruments | SN74F1056DR vs SN74F1056D |