Drivers And Interfaces
SN74F1056DR
Texas Instruments
Description: 8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70

Overview of SN74F1056DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for SN74F1056DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74F1056DR-ND
DigiKey IC ARRAY BUS-TERM 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 66260
In Stock
  • 174 $1.7300
$1.7300 Buy Now
DISTI # 296-SN74F1056DRCT-ND
DigiKey IC ARRAY BUS-TERM 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.2000
  • 10 $2.8750
  • 25 $2.7180
  • 100 $2.3555
  • 250 $2.2347
  • 500 $2.0052
  • 1,000 $1.6911
  • 2,500 $1.6066
  • 5,000 $1.5462
$1.5462 / $3.2000 Buy Now
DISTI # 595-SN74F1056DR
Mouser Electronics Schottky Diodes & Rectifiers 8-bit Schottky Barrier Diode RoHS: Compliant 0
  • 2,500 $1.5700
  • 5,000 $1.5200
$1.5200 / $1.5700 Order Now
Rochester Electronics 74F1056 8-bit Schottky Barrier Diode Bus-Termination Array RoHS: Compliant Status: Active Min Qty: 1 62500
  • 1 $1.7400
  • 25 $1.7100
  • 100 $1.6400
  • 500 $1.5700
  • 1,000 $1.4800
$1.4800 / $1.7400 Buy Now

CAD Models for SN74F1056DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F1056DR by Texas Instruments

SN74F1056DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Interface IC Type
DIODE BUS TERMINATION ARRAY
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Signal Lines
8
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74F1056DR
    Texas Instruments
    8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
    VS

Alternate Parts for SN74F1056DR

This table gives cross-reference parts and alternative options found for SN74F1056DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F1056DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F1056DE4 8-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74F1056DR vs SN74F1056DE4
SN74F1056DG4 8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 Texas Instruments SN74F1056DR vs SN74F1056DG4
Part Number Description Manufacturer Compare
SN74F1056DG4 8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 Texas Instruments SN74F1056DR vs SN74F1056DG4
SN74F1056DE4 8-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74F1056DR vs SN74F1056DE4
74F1056SCX Diode Termination Array, 8-Line, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F1056DR vs 74F1056SCX

Related Parts for SN74F1056DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F1056DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F1056DR by Texas Instruments

  • Please alert me when SN74F1056DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F1056DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F1056DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F1056DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F1056DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F1056DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: