-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F04DRG4 | Texas Instruments | Hex inverters 14-SOIC 0 to 70 | |
SN74F04DR | Texas Instruments | Hex inverters 14-SOIC 0 to 70 | |
SN74F04DE4 | Texas Instruments | Hex inverters 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9293
|
Newark | 74F Fast Ttl, Smd, 74F04, Soic14, Logic Family/Base Number:74F04, Logic Type:Inverter, Output Current:20Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F04D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74F04D-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12484 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-1177-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3466 In Stock |
|
$0.5643 / $1.2900 | Buy Now |
DISTI #
V99:2348_07336065
|
Arrow Electronics | Inverter 6-Element Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1842 | Americas - 755 |
|
$0.3212 / $0.4502 | Buy Now |
DISTI #
53051833
|
Verical | Inverter 6-Element Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1842 | Americas - 755 |
|
$0.3212 | Buy Now |
|
Bristol Electronics | 1399 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 49 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 14056 |
|
$0.3787 / $1.0821 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 1815 |
|
$0.6312 / $1.8035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F04D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F04D
Texas Instruments
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F04DD | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F04D vs MC74F04DD |
74F04SJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | SN74F04D vs 74F04SJC |
74F04SJCX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | SN74F04D vs 74F04SJCX |
SN74F04DG4 | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74F04D vs SN74F04DG4 |
74F04SCQR | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F04D vs 74F04SCQR |
74F04SJ | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F04D vs 74F04SJ |
74F04SJX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | SN74F04D vs 74F04SJX |
I74F04D-T | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74F04D vs I74F04D-T |
74F04SJX_NL | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F04D vs 74F04SJX_NL |
N74F04D,602 | Inverter | Nexperia | SN74F04D vs N74F04D,602 |