Part Details for 74F04SJX by Rochester Electronics LLC
Overview of 74F04SJX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F04SJX
74F04SJX CAD Models
74F04SJX Part Data Attributes
|
74F04SJX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74F04SJX
Rochester Electronics LLC
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74F04SJX
This table gives cross-reference parts and alternative options found for 74F04SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F04SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74F04NSRE4 | Texas Instruments | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | 74F04SJX vs SN74F04NSRE4 |
I74F04D | NXP Semiconductors | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | 74F04SJX vs I74F04D |
933739320623 | NXP Semiconductors | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | 74F04SJX vs 933739320623 |
SN74F04DRE4 | Texas Instruments | Check for Price | Hex inverters 14-SOIC 0 to 70 | 74F04SJX vs SN74F04DRE4 |
N74F04D | Nexperia | Check for Price | Inverter | 74F04SJX vs N74F04D |
74F04SCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | 74F04SJX vs 74F04SCX |
MC74F04DD | Motorola Semiconductor Products | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 | 74F04SJX vs MC74F04DD |
74F04SC | Texas Instruments | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74F04SJX vs 74F04SC |
935032330602 | NXP Semiconductors | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | 74F04SJX vs 935032330602 |
74F04SCX | Texas Instruments | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74F04SJX vs 74F04SCX |