Part Details for SN74CBTLV3245DW by Rochester Electronics LLC
Overview of SN74CBTLV3245DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLV3245DW
SN74CBTLV3245DW CAD Models
SN74CBTLV3245DW Part Data Attributes
|
SN74CBTLV3245DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245DW
Rochester Electronics LLC
CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74CBTLV3245DW
This table gives cross-reference parts and alternative options found for SN74CBTLV3245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3245ADWRE4 | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBTLV3245DW vs 74CBTLV3245ADWRE4 |
74CBTLV3245ADWRG4 | 3.3V 8-Channel 1:1 Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs 74CBTLV3245ADWRG4 |
SN74CBTLV3245DW | Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245DW |
74CBTLV3245ADWG4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs 74CBTLV3245ADWG4 |
SN74CBTLV3245DWR | Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245DWR |
SN74CBTLV3245ADWE4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245ADWE4 |
SN74CBTLV3245ADWR | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245ADWR |