Part Details for SN74CBTLV16212DL by Texas Instruments
Overview of SN74CBTLV16212DL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTLV16212DL | Texas Instruments | Low-voltage 24-bit FET crosspoint switch 56-SSOP -40 to 85 | |
SN74CBTLV16212DLR | Texas Instruments | Low-voltage 24-bit FET crosspoint switch 56-SSOP -40 to 85 |
Price & Stock for SN74CBTLV16212DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV16212DL-ND
|
DigiKey | IC BUS FET EXCH SW 12X2:2 56SSOP Min Qty: 149 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14640 In Stock |
|
$2.0200 | Buy Now |
DISTI #
SN74CBTLV16212DL-ND
|
DigiKey | IC BUS FET EXCH SW 12X2:2 56SSOP Min Qty: 149 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1357 | Buy Now |
DISTI #
595-SN74CBTLV16212DL
|
Mouser Electronics | Digital Bus Switch ICs Lo-Vltg 24-Bit FET Bus-Exchange Switch RoHS: Compliant | 0 |
|
$2.4100 / $2.4700 | Order Now |
|
Rochester Electronics | SN74CBTLV16212 Low-voltage 24-bit FET crosspoint switch RoHS: Compliant Status: Active Min Qty: 1 | 14640 |
|
$1.7300 / $2.0300 | Buy Now |
Part Details for SN74CBTLV16212DL
SN74CBTLV16212DL CAD Models
SN74CBTLV16212DL Part Data Attributes
|
SN74CBTLV16212DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV16212DL
Texas Instruments
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 24 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74CBTLV16212DL
This table gives cross-reference parts and alternative options found for SN74CBTLV16212DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16212DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV16212PVG | Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBTLV16212DL vs IDT74CBTLV16212PVG |
74CBTLV16212DLRG4 | 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | SN74CBTLV16212DL vs 74CBTLV16212DLRG4 |
IDT74CBTLV16212PV8 | Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBTLV16212DL vs IDT74CBTLV16212PV8 |