Logic
SN74CBTD3384PWLE
Texas Instruments
Description: 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85

Overview of SN74CBTD3384PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74CBTD3384PWLE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1548
RFQ

CAD Models for SN74CBTD3384PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBTD3384PWLE by Texas Instruments

SN74CBTD3384PWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
5
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74CBTD3384PWLE
    Texas Instruments
    10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85
    VS

Alternate Parts for SN74CBTD3384PWLE

This table gives cross-reference parts and alternative options found for SN74CBTD3384PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3384PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTD3384PWRG4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWRG4
SN74CBTD3384PWE4 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWE4
SN74CBTD3384PWR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWR
SN74CBTD3384PWG4 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWG4
SN74CBTD3384PWRE4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWRE4
SN74CBTD3384PW 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PW
Part Number Description Manufacturer Compare
SN74CBTD3384DGVR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TVSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384DGVR
74CBTD3384CDGVRE4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs 74CBTD3384CDGVRE4
SN74CBTD3384PWE4 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWE4
SN74CBTD3384PW 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PW
SN74CBTD3384CDGVR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384CDGVR
SN74CBTD3384PWRE4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWRE4
SN74CBTD3384PWG4 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWG4
SN74CBTD3384PWRG4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs SN74CBTD3384PWRG4
FST16861MTD Bus Driver onsemi SN74CBTD3384PWLE vs FST16861MTD
74CBTD3384CDGVRG4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85 Texas Instruments SN74CBTD3384PWLE vs 74CBTD3384CDGVRG4

Related Parts for SN74CBTD3384PWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTD3384PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTD3384PWLE by Texas Instruments

  • Please alert me when SN74CBTD3384PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBTD3384PWLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTD3384PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBTD3384PWLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTD3384PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTD3384PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: