Datasheets
74CBTD3384CDGVRE4 by: Texas Instruments

5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85

Part Details for 74CBTD3384CDGVRE4 by Texas Instruments

Overview of 74CBTD3384CDGVRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74CBTD3384CDGVRE4

Part # Distributor Description Stock Price Buy
DISTI # 595-74CBTD3384CDGVRE
Mouser Electronics Digital Bus Switch ICs 10-Bit FET Bus Switch RoHS: Compliant 0
  • 1 $0.8100
  • 10 $0.7070
  • 100 $0.5420
  • 500 $0.4290
  • 1,000 $0.3530
  • 2,000 $0.3190
  • 4,000 $0.3030
  • 10,000 $0.2920
  • 24,000 $0.2860
$0.2860 / $0.8100 Order Now

Part Details for 74CBTD3384CDGVRE4

74CBTD3384CDGVRE4 CAD Models

74CBTD3384CDGVRE4 Part Data Attributes

74CBTD3384CDGVRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74CBTD3384CDGVRE4 Texas Instruments 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP14,.25,16
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 10
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 1.5 mA
Prop. Delay@Nom-Sup 0.15 ns
Propagation Delay (tpd) 0.15 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74CBTD3384CDGVRE4

This table gives cross-reference parts and alternative options found for 74CBTD3384CDGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTD3384CDGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74CBTD3384DGVR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TVSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384DGVR
74CBTD3384CDGVRG4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs 74CBTD3384CDGVRG4
SN74CBTD3384CDGVR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384CDGVR
Part Number Description Manufacturer Compare
SN74CBTD3384DGVR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TVSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384DGVR
SN74CBTD3384PWE4 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384PWE4
SN74CBTD3384PW 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384PW
SN74CBTD3384CDGVR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384CDGVR
SN74CBTD3384PWRE4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384PWRE4
SN74CBTD3384PWLE 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384PWLE
SN74CBTD3384PWG4 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384PWG4
SN74CBTD3384PWRG4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs SN74CBTD3384PWRG4
FST16861MTD Bus Driver onsemi 74CBTD3384CDGVRE4 vs FST16861MTD
74CBTD3384CDGVRG4 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TVSOP -40 to 85 Texas Instruments 74CBTD3384CDGVRE4 vs 74CBTD3384CDGVRG4

74CBTD3384CDGVRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTD3384CDGVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTD3384CDGVRE4 by Texas Instruments

  • Please alert me when 74CBTD3384CDGVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CBTD3384CDGVRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTD3384CDGVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CBTD3384CDGVRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTD3384CDGVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTD3384CDGVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: