Part Details for SN74CBT16212ADGGE4 by Texas Instruments
Overview of SN74CBT16212ADGGE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT16212ADGGE4
SN74CBT16212ADGGE4 CAD Models
SN74CBT16212ADGGE4 Part Data Attributes
|
SN74CBT16212ADGGE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16212ADGGE4
Texas Instruments
CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74CBT16212ADGGE4
This table gives cross-reference parts and alternative options found for SN74CBT16212ADGGE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16212ADGGE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT16212DGG,118 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | SN74CBT16212ADGGE4 vs CBT16212DGG,118 |
HD74CBT16212ATEL | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Hitachi Ltd | SN74CBT16212ADGGE4 vs HD74CBT16212ATEL |
SN74CBT16212ADGGR | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-TSSOP -40 to 85 | Texas Instruments | SN74CBT16212ADGGE4 vs SN74CBT16212ADGGR |
FST16212MTDX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | SN74CBT16212ADGGE4 vs FST16212MTDX |
SN74CBT16212DGGR | 24-Bit Bus-Exchange Switch 56-TSSOP -40 to 85 | Texas Instruments | SN74CBT16212ADGGE4 vs SN74CBT16212DGGR |
74CBT16212ADGGRG4 | 24-Bit FET Bus-Exchange Switch 56-TSSOP -40 to 85 | Texas Instruments | SN74CBT16212ADGGE4 vs 74CBT16212ADGGRG4 |
74LVX16212MTD | LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBT16212ADGGE4 vs 74LVX16212MTD |
CBTD16212DGG-T | IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT16212ADGGE4 vs CBTD16212DGG-T |
74LVX16212MTD | IC LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver | National Semiconductor Corporation | SN74CBT16212ADGGE4 vs 74LVX16212MTD |
FST16212MTD | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | SN74CBT16212ADGGE4 vs FST16212MTD |