Part Details for SN74CBT16211DGVR by Rochester Electronics LLC
Overview of SN74CBT16211DGVR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT16211DGVR
SN74CBT16211DGVR CAD Models
SN74CBT16211DGVR Part Data Attributes
|
SN74CBT16211DGVR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16211DGVR
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 11.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74CBT16211DGVR
This table gives cross-reference parts and alternative options found for SN74CBT16211DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16211DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16211ADGVRE4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74CBT16211DGVR vs 74CBT16211ADGVRE4 |
PI5C16211KX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74CBT16211DGVR vs PI5C16211KX |
PI5C16211KE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74CBT16211DGVR vs PI5C16211KE |
SN74CBT16211DGVR | 24-Bit Bus-Exchange Switch 56-TVSOP -40 to 85 | Texas Instruments | SN74CBT16211DGVR vs SN74CBT16211DGVR |
74CBT16211CDGVRG4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74CBT16211DGVR vs 74CBT16211CDGVRG4 |
PI5C16211KEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74CBT16211DGVR vs PI5C16211KEX |
74CBT16211CDGVRE4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74CBT16211DGVR vs 74CBT16211CDGVRE4 |
SN74CBT16211ADGVR | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TVSOP -40 to 85 | Texas Instruments | SN74CBT16211DGVR vs SN74CBT16211ADGVR |
SN74CBT16211CDGVR | 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-TVSOP -40 to 85 | Texas Instruments | SN74CBT16211DGVR vs SN74CBT16211CDGVR |