Logic
PI5C16211KE
Pericom Semiconductor Corporation
Description: Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56

Overview of PI5C16211KE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI5C16211KE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5C16211KE by Pericom Semiconductor Corporation

PI5C16211KE
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP56,.25,16
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
Length
11.3 mm
Logic IC Type
BUS DRIVER
Number of Bits
12
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. PI5C16211KE
    Pericom Semiconductor Corporation
    Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56
    VS

Alternate Parts for PI5C16211KE

This table gives cross-reference parts and alternative options found for PI5C16211KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C16211KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBT16211ADGVRE4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments PI5C16211KE vs 74CBT16211ADGVRE4
PI5C16211KX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI5C16211KE vs PI5C16211KX
SN74CBT16211DGVR 24-Bit Bus-Exchange Switch 56-TVSOP -40 to 85 Texas Instruments PI5C16211KE vs SN74CBT16211DGVR
74CBT16211CDGVRG4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments PI5C16211KE vs 74CBT16211CDGVRG4
PI5C16211KEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI5C16211KE vs PI5C16211KEX
74CBT16211CDGVRE4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments PI5C16211KE vs 74CBT16211CDGVRE4
SN74CBT16211DGVR CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC PI5C16211KE vs SN74CBT16211DGVR
SN74CBT16211ADGVR 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TVSOP -40 to 85 Texas Instruments PI5C16211KE vs SN74CBT16211ADGVR
SN74CBT16211CDGVR 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-TVSOP -40 to 85 Texas Instruments PI5C16211KE vs SN74CBT16211CDGVR
Part Number Description Manufacturer Compare
74CBT16211CDGVRG4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments PI5C16211KE vs 74CBT16211CDGVRG4
PI5C16211KEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI5C16211KE vs PI5C16211KEX
SN74CBT16211CDGVR 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-TVSOP -40 to 85 Texas Instruments PI5C16211KE vs SN74CBT16211CDGVR
SN74CBT16211DGVR 24-Bit Bus-Exchange Switch 56-TVSOP -40 to 85 Texas Instruments PI5C16211KE vs SN74CBT16211DGVR
74CBT16211ADGVRE4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments PI5C16211KE vs 74CBT16211ADGVRE4
SN74CBT16211DGVR CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC PI5C16211KE vs SN74CBT16211DGVR
SN74CBT16211ADGVR 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TVSOP -40 to 85 Texas Instruments PI5C16211KE vs SN74CBT16211ADGVR
74CBT16211CDGVRE4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments PI5C16211KE vs 74CBT16211CDGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5C16211KE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5C16211KE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI5C16211KE would you like to use for your alert(s)?
  • Please alert me when PI5C16211KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5C16211KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5C16211KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5C16211KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5C16211KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5C16211KE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: