-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16211ADLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16211ADLG4
Texas Instruments
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16211ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16211ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269752118 | CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 | NXP Semiconductors | SN74CBT16211ADLG4 vs 935269752118 |
SN74CBT16211CDLR | 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85 | Texas Instruments | SN74CBT16211ADLG4 vs SN74CBT16211CDLR |
FST16211MEAX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Fairchild Semiconductor Corporation | SN74CBT16211ADLG4 vs FST16211MEAX |
CBT16211DL | Bus Driver | Nexperia | SN74CBT16211ADLG4 vs CBT16211DL |
CBT16211DL,512 | CBT16211 - 24-bit bus switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | SN74CBT16211ADLG4 vs CBT16211DL,512 |
CBTD16211DL,518 | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us | Nexperia | SN74CBT16211ADLG4 vs CBTD16211DL,518 |
PI5C16211VX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CBT16211ADLG4 vs PI5C16211VX |
PI5C16211VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CBT16211ADLG4 vs PI5C16211VE |
SN74CBT16211DL | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | SN74CBT16211ADLG4 vs SN74CBT16211DL |
CBT16211DL,518 | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us | Nexperia | SN74CBT16211ADLG4 vs CBT16211DL,518 |