-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CB3T3245DWR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19146 In Stock |
|
$0.9100 | Buy Now |
DISTI #
296-18214-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5448 In Stock |
|
$0.8205 / $1.9400 | Buy Now |
DISTI #
595-SN74CB3T3245DWR
|
Mouser Electronics | Digital Bus Switch ICs 8-Bit FET 2.5/3.3V Lo-Vltg Bus Switch RoHS: Compliant | 2512 |
|
$0.7960 / $1.9400 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Rochester Electronics | SN74CB3T3245 8-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch With 5-V Tolerant Level Shifter RoHS: Compliant Status: Active Min Qty: 1 | 19146 |
|
$0.7822 / $0.9202 | Buy Now |
|
Ameya Holding Limited | IC 2.5/3.3V FET BUS SW 20-SOIC | 27611 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T3245DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3245DWR
Texas Instruments
3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CB3T3245DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3245DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3T3245DW | 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85 | Texas Instruments | SN74CB3T3245DWR vs SN74CB3T3245DW |
SN74CB3T3245DWE4 | CB3T/3VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CB3T3245DWR vs SN74CB3T3245DWE4 |
SN74CB3T3245DWRG4 | 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85 | Texas Instruments | SN74CB3T3245DWR vs SN74CB3T3245DWRG4 |