Logic
SN74CB3T3245DW
Texas Instruments
Description: 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85

Overview of SN74CB3T3245DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Smart Cities Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for SN74CB3T3245DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ9097
Newark Logic, Switch Bus Fet Hs, 20Soic, No. Of Inputs:8, Output Current:64Ma, Propagation Delay:250Μs, No. Of Pins:20Pins, Logic Case Style:Soic, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3T3245DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 255
  • 1 $3.1700
  • 10 $2.9400
  • 25 $2.7500
  • 50 $2.6200
  • 100 $2.4600
  • 250 $2.3400
  • 500 $2.3000
$2.3000 / $3.1700 Buy Now
DISTI # 595-SN74CB3T3245DW
Mouser Electronics Digital Bus Switch ICs 8-Bit FET 2.5/3.3V Lo-Vltg Bus Switch RoHS: Compliant 168
  • 1 $1.7300
  • 10 $1.4700
  • 100 $1.4600
  • 250 $1.1700
  • 500 $1.0300
$1.0300 / $1.7300 Buy Now
Rochester Electronics SN74CB3T3245 8-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch With 5-V Tolerant Level Shifter RoHS: Compliant Status: Active Min Qty: 1 40378
  • 1 $1.2100
  • 25 $1.1800
  • 100 $1.1300
  • 500 $1.0900
  • 1,000 $1.0300
$1.0300 / $1.2100 Buy Now
Ameya Holding Limited 20/SN74CB3T3245 5558
RFQ

CAD Models for SN74CB3T3245DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CB3T3245DW by Texas Instruments

SN74CB3T3245DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CB3T/3VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
0.15 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74CB3T3245DW
    Texas Instruments
    3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85
    VS

Alternate Parts for SN74CB3T3245DW

This table gives cross-reference parts and alternative options found for SN74CB3T3245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CB3T3245DWR 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245DWR
SN74CB3T3245DWE4 CB3T/3VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245DWE4
SN74CB3T3245DWRG4 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245DWRG4
Part Number Description Manufacturer Compare
SN74CB3T3245DWRG4 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245DWRG4
SN74CB3T3245DGVR 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-TVSOP -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245DGVR
SN74CB3T3245PWG4 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-TSSOP -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245PWG4
SN74CB3T3245DWR 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SOIC -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245DWR
74CB3T3245DGVRE4 8-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch With 5-V Tolerant Level Shifter 20-TVSOP -40 to 85 Texas Instruments SN74CB3T3245DW vs 74CB3T3245DGVRE4
SN74CB3T3245DWE4 CB3T/3VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245DWE4
ADG3245BRU-REEL7 2.5 V/3.3 V, 8 Bit, 2 Port Level Translator, Bus Switch Analog Devices Inc SN74CB3T3245DW vs ADG3245BRU-REEL7
74CB3T3245DBQRE4 CB3T/3VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments SN74CB3T3245DW vs 74CB3T3245DBQRE4
SN74CB3T3245PWRG4 8-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch With 5-V Tolerant Level Shifter 20-TSSOP -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245PWRG4
SN74CB3T3245PWR 3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-TSSOP -40 to 85 Texas Instruments SN74CB3T3245DW vs SN74CB3T3245PWR

Related Parts for SN74CB3T3245DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CB3T3245DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CB3T3245DW by Texas Instruments

  • Please alert me when SN74CB3T3245DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CB3T3245DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CB3T3245DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CB3T3245DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CB3T3245DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CB3T3245DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: