SN74CB3T16211DGG vs SN74CB3T16211DLR feature comparison

SN74CB3T16211DGG Texas Instruments

Buy Now Datasheet

SN74CB3T16211DLR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP56,.3,20 GREEN, PLASTIC, SSOP-56
Pin Count 56 56
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3T/3VT CB3T/3VT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4 e4
Length 14 mm 18.415 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 2 24
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP56,.3,20 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 7.49 mm
Base Number Matches 2 1
parentfamilyid 891023
ECCN Code EAR99
kg CO2e/kg 12.3
Average Weight (mg) 755.15
CO2e (mg) 9288.345
Samacsys Description 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 991.306332
Category CO2 Kg 12.3
CO2 12193.0678836
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-41-7, 7439-92-1, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Packing Method TR
Power Supply Current-Max (ICC) 0.07 mA
Prop. Delay@Nom-Sup 0.25 ns

Compare SN74CB3T16211DGG with alternatives

Compare SN74CB3T16211DLR with alternatives