SN74BCT8244NT-10
vs
SN54BCT8244FK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP,
QCCN, LCC28,.45SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDIP-T24
S-CQCC-N28
Length
31.64 mm
11.43 mm
Logic IC Type
BOUNDARY SCAN BUS DRIVER
BOUNDARY SCAN BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
11.43 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.048 A
Package Equivalence Code
LCC28,.45SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
52 mA
Prop. Delay@Nom-Sup
34.2 ns
Propagation Delay (tpd)
10.7 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74BCT8244NT-10 with alternatives
Compare SN54BCT8244FK with alternatives