Logic
SN74BCT29841DW
Description: BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24

Overview of SN74BCT29841DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74BCT29841DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74BCT29841DW by Texas Instruments

SN74BCT29841DW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SO-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
BCT/FBT
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
35 mA
Prop. Delay@Nom-Sup
8.6 ns
Propagation Delay (tpd)
8.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74BCT29841DW
    Texas Instruments
    BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
    VS

Alternate Parts for SN74BCT29841DW

This table gives cross-reference parts and alternative options found for SN74BCT29841DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT29841DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54BCT29841DW BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT29841DW vs SNJ54BCT29841DW
SN74BCT29841DWR BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT29841DW vs SN74BCT29841DWR
SNJ54BCT29841DWR BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT29841DW vs SNJ54BCT29841DWR
SN54BCT29841DW BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT29841DW vs SN54BCT29841DW
Part Number Description Manufacturer Compare
SN74BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, CERAMIC, DIP-24 Rochester Electronics LLC SN74BCT29841DW vs SN74BCT29841NT
SN74BCT29841NT-10 BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN74BCT29841DW vs SN74BCT29841NT-10
SNJ54BCT29841DW BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT29841DW vs SNJ54BCT29841DW
SNJ54BCT29841DWR BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT29841DW vs SNJ54BCT29841DWR
SN54BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74BCT29841DW vs SN54BCT29841NT
SNJ54BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74BCT29841DW vs SNJ54BCT29841NT
SN74BCT29841JT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74BCT29841DW vs SN74BCT29841JT
SN54BCT29841DW BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT29841DW vs SN54BCT29841DW
SN54BCT29841JT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74BCT29841DW vs SN54BCT29841JT
SN74BCT29841W BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDFP24, PLASTIC, DFP-24 Texas Instruments SN74BCT29841DW vs SN74BCT29841W

Related Parts for SN74BCT29841DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT29841DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT29841DW by Texas Instruments

  • Please alert me when SN74BCT29841DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74BCT29841DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT29841DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74BCT29841DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT29841DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT29841DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: