Datasheets
SN54BCT29841JT by: Texas Instruments

BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Part Details for SN54BCT29841JT by Texas Instruments

Overview of SN54BCT29841JT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN54BCT29841JT

SN54BCT29841JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54BCT29841JT Part Data Attributes

SN54BCT29841JT Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54BCT29841JT Texas Instruments BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family BCT/FBT
JESD-30 Code R-GDIP-T24
Length 32.005 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 35 mA
Prop. Delay@Nom-Sup 9.1 ns
Propagation Delay (tpd) 8.7 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SN54BCT29841JT

This table gives cross-reference parts and alternative options found for SN54BCT29841JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT29841JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74BCT29841NT-10 BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN54BCT29841JT vs SN74BCT29841NT-10
SN74BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, CERAMIC, DIP-24 Rochester Electronics LLC SN54BCT29841JT vs SN74BCT29841NT
SNJ54BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29841JT vs SNJ54BCT29841NT
SN54BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29841JT vs SN54BCT29841NT
SNJ54BCT29841JT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29841JT vs SNJ54BCT29841JT
Part Number Description Manufacturer Compare
SN74BCT29841DW BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN54BCT29841JT vs SN74BCT29841DW
SNJ54BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29841JT vs SNJ54BCT29841NT
SN74BCT29841NT 10-Bit Bus Interface D-Type Latches 24-PDIP 0 to 70 Texas Instruments SN54BCT29841JT vs SN74BCT29841NT
SN74BCT29841W BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDFP24, PLASTIC, DFP-24 Texas Instruments SN54BCT29841JT vs SN74BCT29841W
SN74BCT29841NT-10 BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN54BCT29841JT vs SN74BCT29841NT-10
SNJ54BCT29841DW BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT29841JT vs SNJ54BCT29841DW
SN74BCT29841DW BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT29841JT vs SN74BCT29841DW
SN54BCT29841NT BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29841JT vs SN54BCT29841NT
SNJ54BCT29841FK BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54BCT29841JT vs SNJ54BCT29841FK
SN54BCT29841W BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SN54BCT29841JT vs SN54BCT29841W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT29841JT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT29841JT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54BCT29841JT would you like to use for your alert(s)?
  • Please alert me when SN54BCT29841JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT29841JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT29841JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT29841JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT29841JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT29841JT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: