Part Details for SN74BCT2244DWRE4 by Rochester Electronics LLC
Overview of SN74BCT2244DWRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74BCT2244DWRE4
SN74BCT2244DWRE4 CAD Models
SN74BCT2244DWRE4 Part Data Attributes
|
SN74BCT2244DWRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2244DWRE4
Rochester Electronics LLC
Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 33 OHM OUTPUT SERIES RESISTOR | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.7 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74BCT2244DWRE4
This table gives cross-reference parts and alternative options found for SN74BCT2244DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2244DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT2244DWRE4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT2244DWRE4 vs SN74BCT2244DWRE4 |
SN74BCT2244DWR | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT2244DWRE4 vs SN74BCT2244DWR |
SN64BCT2244DWR | Octal Buffer And Line/MOS Driver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74BCT2244DWRE4 vs SN64BCT2244DWR |
SN74BCT2244DWG4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74BCT2244DWRE4 vs SN74BCT2244DWG4 |
SN74BCT2244DWRG4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT2244DWRE4 vs SN74BCT2244DWRG4 |