Part Details for SN74BCT2244DWR by Texas Instruments
Overview of SN74BCT2244DWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for SN74BCT2244DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7096 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$2.4000 / $4.8000 | Buy Now | |
|
Quest Components | 1105 |
|
$2.8800 / $5.7600 | Buy Now | |
|
Quest Components | 800 |
|
$2.8800 / $5.7600 | Buy Now | |
|
Rochester Electronics | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for SN74BCT2244DWR
SN74BCT2244DWR CAD Models
SN74BCT2244DWR Part Data Attributes
|
SN74BCT2244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2244DWR
Texas Instruments
Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 33 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 77 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74BCT2244DWR
This table gives cross-reference parts and alternative options found for SN74BCT2244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT2244DWRG4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT2244DWR vs SN74BCT2244DWRG4 |
SN74BCT2244DWRE4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT2244DWR vs SN74BCT2244DWRE4 |
SN74BCT2244DWE4 | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74BCT2244DWR vs SN74BCT2244DWE4 |
SN74BCT2244DW | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT2244DWR vs SN74BCT2244DW |