SN74AVCH16721DGGR
Texas Instruments
Description: AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56

Overview of SN74AVCH16721DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for SN74AVCH16721DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AVCH16721DGGR by Texas Instruments

SN74AVCH16721DGGR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP56,.3,20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLOCK ENABLE
Family
AVC
JESD-30 Code
R-PDSO-G56
Length
14 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
20
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. SN74AVCH16721DGGR
    Texas Instruments
    AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for SN74AVCH16721DGGR

This table gives cross-reference parts and alternative options found for SN74AVCH16721DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH16721DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74AVC+16721AE Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC+16721AE
PI74AVCH16721A Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVCH16721A
PI74AVCH16721AX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVCH16721AX
PI74AVC+16721AEX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC+16721AEX
PI74AVC+16721A Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC+16721A
Part Number Description Manufacturer Compare
PI74AVC+16721KE Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC+16721KE
PI74AVC+16721A Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC+16721A
PI74AVCH16721K Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVCH16721K
SN74AVCH16721DGVR AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74AVCH16721DGGR vs SN74AVCH16721DGVR
PI74AVCH16721AX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVCH16721AX
PI74AVC+16721KEX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC+16721KEX
PI74AVC+16721AEX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC+16721AEX
PI74AVC16721KX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC16721KX
PI74AVC16721K Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVC16721K
PI74AVCH16721A Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AVCH16721DGGR vs PI74AVCH16721A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVCH16721DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVCH16721DGGR by Texas Instruments

  • Please alert me when SN74AVCH16721DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AVCH16721DGGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVCH16721DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AVCH16721DGGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVCH16721DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVCH16721DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: