Logic
PI74AVC16721KX
Pericom Semiconductor Corporation
Description: Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48

Overview of PI74AVC16721KX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Computing and Data Storage Aerospace and Defense Electronic Manufacturing Telecommunications Communication and Networking Robotics and Drones

CAD Models for PI74AVC16721KX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74AVC16721KX by Pericom Semiconductor Corporation

PI74AVC16721KX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AVC
JESD-30 Code
R-PDSO-G48
Length
9.7 mm
Logic IC Type
BUS DRIVER
Number of Bits
20
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. PI74AVC16721KX
    Pericom Semiconductor Corporation
    Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48
    VS

Alternate Parts for PI74AVC16721KX

This table gives cross-reference parts and alternative options found for PI74AVC16721KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74AVC16721KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74AVC16721K Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC16721K
PI74AVC+16721KE Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC+16721KE
PI74AVCH16721K Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVCH16721K
PI74AVC+16721KEX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC+16721KEX
SN74AVCH16721DGVR AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments PI74AVC16721KX vs SN74AVCH16721DGVR
Part Number Description Manufacturer Compare
PI74AVC+16721KE Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC+16721KE
PI74AVC+16721A Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC+16721A
PI74AVCH16721K Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVCH16721K
SN74AVCH16721DGVR AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments PI74AVC16721KX vs SN74AVCH16721DGVR
PI74AVCH16721AX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVCH16721AX
PI74AVC+16721KEX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC+16721KEX
PI74AVC+16721AEX Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC+16721AEX
PI74AVC16721K Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC16721K
PI74AVCH16721A Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVCH16721A
PI74AVC+16721AE Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC16721KX vs PI74AVC+16721AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74AVC16721KX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74AVC16721KX by Pericom Semiconductor Corporation

  • Please alert me when PI74AVC16721KX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74AVC16721KX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74AVC16721KX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74AVC16721KX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74AVC16721KX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74AVC16721KX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: