-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7485
|
Newark | Transceiver, Translating, -40To125Deg C, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC8T245RHLR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 358 |
|
$1.5000 / $1.9400 | Buy Now |
DISTI #
296-17859-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8479 In Stock |
|
$0.6325 / $1.4900 | Buy Now |
DISTI #
595-SN74AVC8T245RHLR
|
Mouser Electronics | Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver RoHS: Compliant | 9001 |
|
$0.6320 / $1.4900 | Buy Now |
DISTI #
V72:2272_07335231
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 14 |
|
$0.6694 / $1.4663 | Buy Now |
DISTI #
69730611
|
Verical | Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2319 | Americas - 14 |
|
$0.6694 / $1.4663 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 15 |
|
$1.5000 | Buy Now |
|
Quest Components | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24 | 12 |
|
$1.6000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | QFN 24/I°/8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANS | 9717861 |
|
RFQ | |
DISTI #
SMC-SN74AVC8T245RHLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2021+/2022+ | 1414 |
|
RFQ | |
|
Chip1Cloud | IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R | 66795 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC8T245RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC8T245RHLR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24/28,.14X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.025 mA | |
Prop. Delay@Nom-Sup | 17.2 ns | |
Propagation Delay (tpd) | 17.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74AVC8T245RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC8T245RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC8T245RHLR | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, GREEN, PLASTIC, MO-241, QFN-24 | Rochester Electronics LLC | SN74AVC8T245RHLR vs SN74AVC8T245RHLR |
74AVC8T245RHLRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125 | Texas Instruments | SN74AVC8T245RHLR vs 74AVC8T245RHLRG4 |