-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AVC8T245PWE4
|
Mouser Electronics | Translation - Voltage Levels 8-BIT BUS TRANSCEIVER RoHS: Compliant | 420 |
|
$0.7520 / $1.7800 | Buy Now |
|
Win Source Electronics | IC TRANSLATION TXRX 3.6V 24TSSOP / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-TSSOP | 16580 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC8T245PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC8T245PWE4
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.025 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVC8T245PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC8T245PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH8T245PW | Bus Transceiver | Nexperia | SN74AVC8T245PWE4 vs 74AVCH8T245PW |
74AVCH8T245PWRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74AVC8T245PWE4 vs 74AVCH8T245PWRG4 |
SN74AVCH8T245PWR | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74AVC8T245PWE4 vs SN74AVCH8T245PWR |
SN74AVC8T245PWR | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74AVC8T245PWE4 vs SN74AVC8T245PWR |
SN74AVCH8T245PW | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74AVC8T245PWE4 vs SN74AVCH8T245PW |
935284594118 | Bus Transceiver | Nexperia | SN74AVC8T245PWE4 vs 935284594118 |
74AVCH8T245PWRE4 | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74AVC8T245PWE4 vs 74AVCH8T245PWRE4 |
74AVCH8T245PW,112 | 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74AVC8T245PWE4 vs 74AVCH8T245PW,112 |
SN74AVCH8T245PWE4 | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74AVC8T245PWE4 vs SN74AVCH8T245PWE4 |
935284594112 | Bus Transceiver | Nexperia | SN74AVC8T245PWE4 vs 935284594112 |