-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9254
|
Newark | Ic, 16Bit Bus Transceiver, Dual, Tvsop48, No. Of Inputs:16, Output Current:12Ma, Propagation Delay:2.7Ns, No. Of Pins:48Pins, Logic Case Style:Tvsop, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC16T245DGVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
296-19091-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16511 In Stock |
|
$0.8838 / $2.0900 | Buy Now |
DISTI #
595-SN74AVC16T245DGV
|
Mouser Electronics | Translation - Voltage Levels Low-Power Portable Aud Converter RoHS: Compliant | 5457 |
|
$0.9190 / $2.0800 | Buy Now |
DISTI #
V72:2272_07335156
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 Container: Cut Strips | Americas - 1394 |
|
$0.8956 / $2.0446 | Buy Now |
DISTI #
73505098
|
Verical | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2338 | Americas - 1394 |
|
$0.8956 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 49 |
|
$1.2075 / $2.4150 | Buy Now |
DISTI #
C1S746201995856
|
Chip1Stop | Voltage Level Translator 48-Pin TVSOP T/R RoHS: Compliant | 1394 |
|
$0.8956 / $2.0446 | Buy Now |
|
Win Source Electronics | IC BUS TRANSCVR 16BIT 48TVSOP | 25700 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC16T245DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16T245DGVR
Texas Instruments
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.045 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVC16T245DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16T245DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH16T245DGVR | 16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AVC16T245DGVR vs SN74LVCH16T245DGVR |
74AVC16T245DGV-Q100 | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16T245DGVR vs 74AVC16T245DGV-Q100 |
74AVC16T245DGV,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16T245DGVR vs 74AVC16T245DGV,118 |
935288134112 | Bus Transceiver | Nexperia | SN74AVC16T245DGVR vs 935288134112 |
SN74AVCH16T245VR | 16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AVC16T245DGVR vs SN74AVCH16T245VR |
74LVCH16T245DGVRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | Texas Instruments | SN74AVC16T245DGVR vs 74LVCH16T245DGVRG4 |
74AVC16T245DGV,112 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74AVC16T245DGVR vs 74AVC16T245DGV,112 |
SN74LVC16T245DGVRG | 16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-TVSOP -40 to 85 | Texas Instruments | SN74AVC16T245DGVR vs SN74LVC16T245DGVRG |
74AVC16T245DGV,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74AVC16T245DGVR vs 74AVC16T245DGV,118 |
74AVC16T245DGVRE4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AVC16T245DGVR vs 74AVC16T245DGVRE4 |