Part Details for 74AVC16T245DGV-Q100 by Nexperia
Overview of 74AVC16T245DGV-Q100 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for 74AVC16T245DGV-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 46922 |
|
$0.6825 / $1.6250 | Buy Now |
Part Details for 74AVC16T245DGV-Q100
74AVC16T245DGV-Q100 CAD Models
74AVC16T245DGV-Q100 Part Data Attributes
|
74AVC16T245DGV-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC16T245DGV-Q100
Nexperia
Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.2 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AVC16T245DGV-Q100
This table gives cross-reference parts and alternative options found for 74AVC16T245DGV-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16T245DGV-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935288134112 | Bus Transceiver | Nexperia | 74AVC16T245DGV-Q100 vs 935288134112 |
74AVC16T245DGVRE4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV-Q100 vs 74AVC16T245DGVRE4 |
74LVCH16T245DGVRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | Texas Instruments | 74AVC16T245DGV-Q100 vs 74LVCH16T245DGVRG4 |
74AVCH16T245DGV | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 4.40 MM, 0.40 MM PITCH, PLASTIC, MO-153, SOT480-1, TSSOP-48 | NXP Semiconductors | 74AVC16T245DGV-Q100 vs 74AVCH16T245DGV |
935288133118 | Bus Transceiver | Nexperia | 74AVC16T245DGV-Q100 vs 935288133118 |
SN74LVC16T245DGVRG | 16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-TVSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV-Q100 vs SN74LVC16T245DGVRG |
SN74AVC16T245DGVR | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV-Q100 vs SN74AVC16T245DGVR |
74AVCH16T245DGV:11 | Bus Transceiver | Nexperia | 74AVC16T245DGV-Q100 vs 74AVCH16T245DGV:11 |
74AVC16T245DGV,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | NXP Semiconductors | 74AVC16T245DGV-Q100 vs 74AVC16T245DGV,118 |
74AVC16T245DGV-Q1J | 74AVC16T245-Q100 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | Nexperia | 74AVC16T245DGV-Q100 vs 74AVC16T245DGV-Q1J |