Part Details for SN74AVC16374DGG by Texas Instruments
Overview of SN74AVC16374DGG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN74AVC16374DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVC16374DGG-ND
|
DigiKey | BUS DRIVER, AVC SERIES, 8-BIT, Min Qty: 91 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14470 In Stock |
|
$3.3200 | Buy Now |
|
Rochester Electronics | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14470 |
|
$2.8400 / $3.3400 | Buy Now |
|
Win Source Electronics | BUS DRIVER, AVC SERIES, 8-BIT, / Flip Flop Element Bit | 1722 |
|
$1.6250 / $2.4380 | Buy Now |
Part Details for SN74AVC16374DGG
SN74AVC16374DGG CAD Models
SN74AVC16374DGG Part Data Attributes
|
SN74AVC16374DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16374DGG
Texas Instruments
AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74AVC16374DGG
This table gives cross-reference parts and alternative options found for SN74AVC16374DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16374DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC16374DGGE4 | IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Texas Instruments | SN74AVC16374DGG vs SN74AVC16374DGGE4 |
74AVC16374DG-T | IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16374DGG vs 74AVC16374DG-T |
PI74ALC+16374AE | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16374DGG vs PI74ALC+16374AE |
74AVC16374DGG | Bus Driver | Nexperia | SN74AVC16374DGG vs 74AVC16374DGG |
74AVC16374DGG,518 | 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74AVC16374DGG vs 74AVC16374DGG,518 |
74AVC16374DGG-T | Bus Driver | Nexperia | SN74AVC16374DGG vs 74AVC16374DGG-T |
PI74ALC+16374A | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16374DGG vs PI74ALC+16374A |
74AVC16374DGGRG4 | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74AVC16374DGG vs 74AVC16374DGGRG4 |
74AVC16374DGG,518 | 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16374DGG vs 74AVC16374DGG,518 |
74AVC16374DGG,512 | 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74AVC16374DGG vs 74AVC16374DGG,512 |