Logic
74AVC16374DGGRG4
Texas Instruments
Description: 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85

Overview of 74AVC16374DGGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for 74AVC16374DGGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AVC16374DGGRG4 by Texas Instruments

74AVC16374DGGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AVC
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
200000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74AVC16374DGGRG4
    Texas Instruments
    16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for 74AVC16374DGGRG4

This table gives cross-reference parts and alternative options found for 74AVC16374DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16374DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AVC16374DGGE4 IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver Texas Instruments 74AVC16374DGGRG4 vs SN74AVC16374DGGE4
74AVC16374DG-T IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74AVC16374DGGRG4 vs 74AVC16374DG-T
PI74ALC+16374AE Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74AVC16374DGGRG4 vs PI74ALC+16374AE
74AVC16374DGG Bus Driver Nexperia 74AVC16374DGGRG4 vs 74AVC16374DGG
74AVC16374DGG,518 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74AVC16374DGGRG4 vs 74AVC16374DGG,518
74AVC16374DGG-T Bus Driver Nexperia 74AVC16374DGGRG4 vs 74AVC16374DGG-T
PI74ALC+16374A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74AVC16374DGGRG4 vs PI74ALC+16374A
74AVC16374DGG,518 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74AVC16374DGGRG4 vs 74AVC16374DGG,518
SN74AVC16374DGG AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments 74AVC16374DGGRG4 vs SN74AVC16374DGG
74AVC16374DGG,512 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74AVC16374DGGRG4 vs 74AVC16374DGG,512
Part Number Description Manufacturer Compare
PI74AVC16374K Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74AVC16374DGGRG4 vs PI74AVC16374K
PI74AVC16374KX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74AVC16374DGGRG4 vs PI74AVC16374KX
74AVC16374DGG,518 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74AVC16374DGGRG4 vs 74AVC16374DGG,518
SN74AVC16374DGV AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments 74AVC16374DGGRG4 vs SN74AVC16374DGV
74AVC16374DG-T IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74AVC16374DGGRG4 vs 74AVC16374DG-T
74AVC16373DGG,118 74AVC16373 - 16-bit D-type transparent latch; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74AVC16374DGGRG4 vs 74AVC16373DGG,118
SN74AVC16373DGV AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments 74AVC16374DGGRG4 vs SN74AVC16373DGV
74AVC16374DGG,512 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74AVC16374DGGRG4 vs 74AVC16374DGG,512
74AVC16373DGVRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74AVC16374DGGRG4 vs 74AVC16373DGVRG4
74AVC16374DGG Bus Driver Nexperia 74AVC16374DGGRG4 vs 74AVC16374DGG

Related Parts for 74AVC16374DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AVC16374DGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AVC16374DGGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74AVC16374DGGRG4 would you like to use for your alert(s)?
  • Please alert me when 74AVC16374DGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AVC16374DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AVC16374DGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AVC16374DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AVC16374DGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AVC16374DGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: