Part Details for SN74AVC16373GQLR by Texas Instruments
Overview of SN74AVC16373GQLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AVC16373GQLR
SN74AVC16373GQLR CAD Models
SN74AVC16373GQLR Part Data Attributes
|
SN74AVC16373GQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16373GQLR
Texas Instruments
AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, BGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |
Alternate Parts for SN74AVC16373GQLR
This table gives cross-reference parts and alternative options found for SN74AVC16373GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16373GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH16373DGGR | AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74AVC16373GQLR vs SN74AVCH16373DGGR |
PI74AVC16374K | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVC16373GQLR vs PI74AVC16374K |
74VCX16373MTD | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transparent Latch, 3800-TUBE | onsemi | SN74AVC16373GQLR vs 74VCX16373MTD |
74VCX162373MTD | Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistors in Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | SN74AVC16373GQLR vs 74VCX162373MTD |
74AVC16374DGGRE4 | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74AVC16373GQLR vs 74AVC16374DGGRE4 |
SN74AVCH16374DGVR | AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 | Texas Instruments | SN74AVC16373GQLR vs SN74AVCH16374DGVR |
74AVC16374DGG,512 | 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16373GQLR vs 74AVC16374DGG,512 |
74AVC16373DG-T | IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16373GQLR vs 74AVC16373DG-T |
PI74AVC+16374A | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16373GQLR vs PI74AVC+16374A |
PI74AVC+16374AE | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16373GQLR vs PI74AVC+16374AE |