Part Details for 74VCX16373MTD by onsemi
Overview of 74VCX16373MTD by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VCX16373MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5467
|
Newark | Ic, latch, dual,8-Bit, avc/Alvc/Vcx-Cmos, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi 74VCX16373MTD Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $0.9010 | Buy Now |
DISTI #
74VCX16373MTDFS-ND
|
DigiKey | IC LATCH TRANSP 16BIT LV 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
429 In Stock |
|
$1.1881 / $2.0000 | Buy Now |
DISTI #
74VCX16373MTD
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74VCX16373MTD) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | 74VCX16373 - Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs RoHS: Compliant Status: Active Min Qty: 1 | 23531 |
|
$0.8333 / $0.9804 | Buy Now |
DISTI #
74VCX16373MTD
|
Avnet Silica | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W Rail (Alt: 74VCX16373MTD) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VCX16373MTD
|
EBV Elektronik | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W Rail (Alt: 74VCX16373MTD) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74VCX16373MTD
74VCX16373MTD CAD Models
74VCX16373MTD Part Data Attributes
|
74VCX16373MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX16373MTD
onsemi
Low-Voltage 1.8/2.5/3.3 V 16-Bit Transparent Latch, 3800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74VCX16373MTD
This table gives cross-reference parts and alternative options found for 74VCX16373MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16373MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX162373MTD | Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistors in Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | 74VCX16373MTD vs 74VCX162373MTD |
74VCX16373MTDX | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transparent Latch, 1000-REEL | onsemi | 74VCX16373MTD vs 74VCX16373MTDX |