Part Details for SN74AUP1T58DBVTE4 by Texas Instruments
Overview of SN74AUP1T58DBVTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AUP1T58DBVTE4
SN74AUP1T58DBVTE4 CAD Models
SN74AUP1T58DBVTE4 Part Data Attributes
|
SN74AUP1T58DBVTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T58DBVTE4
Texas Instruments
SPECIALTY INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for SN74AUP1T58DBVTE4
This table gives cross-reference parts and alternative options found for SN74AUP1T58DBVTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T58DBVTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1T58DBVTG4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T58DBVTE4 vs SN74AUP1T58DBVTG4 |
SN74AUP1T58DBVT | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN, Interface IC:Other | Texas Instruments | SN74AUP1T58DBVTE4 vs SN74AUP1T58DBVT |
SN74AUP1T58DBVRG4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T58DBVTE4 vs SN74AUP1T58DBVRG4 |