-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-X2SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38020-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6125 In Stock |
|
$0.0966 / $0.4400 | Buy Now |
DISTI #
595-SN74AUP1G07DPWR
|
Mouser Electronics | Buffers & Line Drivers Lo-Pwr Sgl Bufr/Drvr RoHS: Compliant | 1900 |
|
$0.0890 / $0.4400 | Buy Now |
|
Ameya Holding Limited | IC BUF NON-INVERT 3.6V 4X2SON | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G07DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G07DPWR
Texas Instruments
Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Propagation Delay (tpd) | 21.9 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G07DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G07DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G07FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DPWR vs 74AUP1G07FX4-7 |
TC7SG07FE | IC NON-INVERT GATE, Gate | Toshiba America Electronic Components | SN74AUP1G07DPWR vs TC7SG07FE |
74AUP1G34FZ4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DPWR vs 74AUP1G34FZ4-7 |
SN74AUP1G34DPWR | Single 0.8-V to 3.6-V low power buffer 5-X2SON -40 to 85 | Texas Instruments | SN74AUP1G07DPWR vs SN74AUP1G34DPWR |
SN74AUP1G07DSF2 | Single 0.8-V to 3.6-V low power buffer with open-drain outputs 6-SON -40 to 85 | Texas Instruments | SN74AUP1G07DPWR vs SN74AUP1G07DSF2 |
74AUP1G34FS3-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | SN74AUP1G07DPWR vs 74AUP1G34FS3-7 |
74AUP1G17FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DPWR vs 74AUP1G17FX4-7 |
74AUP1G07FW4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DPWR vs 74AUP1G07FW4-7 |
74AUP1G07SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | SN74AUP1G07DPWR vs 74AUP1G07SE-7 |
74AUP1G17FW4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74AUP1G07DPWR vs 74AUP1G17FW4-7 |