SN74AUP1G07DPWR vs 74AUP1G34FZ4-7 feature comparison

SN74AUP1G07DPWR Texas Instruments

Buy Now Datasheet

74AUP1G34FZ4-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code QFN DFN
Package Description QFN-4 VSON,
Pin Count 4 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Diodes Incorporated
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code S-PDSO-N4 R-PDSO-N6
JESD-609 Code e4 e4
Length 0.8 mm 1.4 mm
Logic IC Type BUFFER BUFFER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.0009 mA
Propagation Delay (tpd) 21.9 ns 20.8 ns
Seated Height-Max 0.4 mm 0.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.48 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.8 mm 1 mm
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Package Equivalence Code SOLCC6,.04,20

Compare SN74AUP1G07DPWR with alternatives

Compare 74AUP1G34FZ4-7 with alternatives