Part Details for SN74AUC1G126DRYR by Texas Instruments
Overview of SN74AUC1G126DRYR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SN74AUC1G126DRYR
SN74AUC1G126DRYR CAD Models
SN74AUC1G126DRYR Part Data Attributes
|
SN74AUC1G126DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G126DRYR
Texas Instruments
AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, DSO6, SON-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUC | |
JESD-30 Code | R-XDSO-N6 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for SN74AUC1G126DRYR
This table gives cross-reference parts and alternative options found for SN74AUC1G126DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G126DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUC1G126DCKRE4 | Single Bus Buffer Gate With 3-State Output 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1G126DRYR vs 74AUC1G126DCKRE4 |
74AUC1G126DBVRE4 | Single Bus Buffer Gate With 3-State Output 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUC1G126DRYR vs 74AUC1G126DBVRE4 |
SN74AUC1G126DBVR | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUC1G126DRYR vs SN74AUC1G126DBVR |
SN74AUC1G125YEAR | AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA5, MO-211EA, DSBGA-5 | Rochester Electronics LLC | SN74AUC1G126DRYR vs SN74AUC1G125YEAR |
SN74AUC1G125YZAR | IC AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA5, GREEN, MO-211EA, DSBGA-5, Bus Driver/Transceiver | Texas Instruments | SN74AUC1G126DRYR vs SN74AUC1G125YZAR |
NC7SV126P5X | AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-70, 5 PIN | Rochester Electronics LLC | SN74AUC1G126DRYR vs NC7SV126P5X |
NC7SV125P5X | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | SN74AUC1G126DRYR vs NC7SV125P5X |
74AUP1G126GW | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | SN74AUC1G126DRYR vs 74AUP1G126GW |
SN74AUC1G126YZPR | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-DSBGA -40 to 85 | Texas Instruments | SN74AUC1G126DRYR vs SN74AUC1G126YZPR |
SN74AUC1G126YEPR | AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, DSBGA-5 | Texas Instruments | SN74AUC1G126DRYR vs SN74AUC1G126YEPR |