Part Details for SN74AUC1G125YZAR by Texas Instruments
Overview of SN74AUC1G125YZAR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUC1G125YZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AUC Series, 1-Func, 1-Bit, True Output, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for SN74AUC1G125YZAR
SN74AUC1G125YZAR CAD Models
SN74AUC1G125YZAR Part Data Attributes
|
SN74AUC1G125YZAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G125YZAR
Texas Instruments
IC AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA5, GREEN, MO-211EA, DSBGA-5, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | GREEN, MO-211EA, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AUC | |
JESD-30 Code | R-XBGA-B5 | |
Length | 1.4 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.005 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74AUC1G125YZAR
This table gives cross-reference parts and alternative options found for SN74AUC1G125YZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G125YZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G125YZTR | AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA5, GREEN, DSBGA-5 | Texas Instruments | SN74AUC1G125YZAR vs SN74AUC1G125YZTR |