Part Details for SN74AS841ANT by Texas Instruments
Overview of SN74AS841ANT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS841ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS841ANT-ND
|
DigiKey | BUS DRIVER, AS SERIES, 10-BIT, Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1935 In Stock |
|
$3.5700 | Buy Now |
|
Rochester Electronics | Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1935 |
|
$3.0700 / $3.6100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 495 |
|
Buy Now |
Part Details for SN74AS841ANT
SN74AS841ANT CAD Models
SN74AS841ANT Part Data Attributes
|
SN74AS841ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS841ANT
Texas Instruments
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 94 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74AS841ANT
This table gives cross-reference parts and alternative options found for SN74AS841ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS841ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS841NT3 | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74AS841ANT vs SN74AS841NT3 |
SN74AS841NT | 10-Bit Bus-Interface D-Type Latches 24-PDIP 0 to 70 | Texas Instruments | SN74AS841ANT vs SN74AS841NT |
SNJ54AS841JT-00 | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS841ANT vs SNJ54AS841JT-00 |
SNJ54AS841JT | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS841ANT vs SNJ54AS841JT |