SN74AS843FN
Description: Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PQCC28

Overview of SN74AS843FN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74AS843FN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS843FN by Rochester Electronics LLC

SN74AS843FN
Rochester Electronics LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
AS
JESD-30 Code
S-PQCC-J28
Length
11.5062 mm
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. SN74AS843FN
    Rochester Electronics LLC
    Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PQCC28
    VS

Alternate Parts for SN74AS843FN

This table gives cross-reference parts and alternative options found for SN74AS843FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS843FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS843FN3 AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments SN74AS843FN vs SN74AS843FN3
Part Number Description Manufacturer Compare
SN54AS845JT AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74AS843FN vs SN54AS845JT
SN74AS844DW Bus Driver, AS Series, 1-Func, 9-Bit, Inverted Output, TTL, PDSO24 Rochester Electronics LLC SN74AS843FN vs SN74AS844DW
SN54AS845JT-00 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74AS843FN vs SN54AS845JT-00
SN74AS845FN-00 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments SN74AS843FN vs SN74AS845FN-00
SN74AS845DW AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN74AS843FN vs SN74AS845DW
SNJ54AS846JT AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74AS843FN vs SNJ54AS846JT
SN54AS841FKR AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28 Texas Instruments SN74AS843FN vs SN54AS841FKR
SN74AS844NT-10 AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74AS843FN vs SN74AS844NT-10
SN54AS841FH-00 AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN74AS843FN vs SN54AS841FH-00
SN74AS841DW 10-Bit Bus-Interface D-Type Latches 24-SOIC 0 to 70 Texas Instruments SN74AS843FN vs SN74AS841DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS843FN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS843FN by Rochester Electronics LLC

  • Please alert me when SN74AS843FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AS843FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS843FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AS843FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS843FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS843FN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: