SN74AS832BNP3
Description: IC,LOGIC GATE,HEX 2-INPUT OR,AS-TTL,DIP,20PIN,PLASTIC

Overview of SN74AS832BNP3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AS832BNP3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS832BNP3 by Texas Instruments

SN74AS832BNP3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-PDIP-T20
Logic IC Type
OR GATE
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
36 mA
Propagation Delay (tpd)
6.3 ns
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SN74AS832BNP3
    Texas Instruments
    IC,LOGIC GATE,HEX 2-INPUT OR,AS-TTL,DIP,20PIN,PLASTIC
    VS

Alternate Parts for SN74AS832BNP3

This table gives cross-reference parts and alternative options found for SN74AS832BNP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS832BNP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS832BNP3 OR Gate Rochester Electronics LLC SN74AS832BNP3 vs SN74AS832BNP3
SNJ54AS832BJ Hex 2-Input OR Drivers 20-CDIP -55 to 125 Texas Instruments SN74AS832BNP3 vs SNJ54AS832BJ
SN74AS832BNE4 6-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 20-PDIP 0 to 70 Texas Instruments SN74AS832BNP3 vs SN74AS832BNE4
SN74AS832BN 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-PDIP 0 to 70 Texas Instruments SN74AS832BNP3 vs SN74AS832BN
5962-8852301RA Hex 2-Input OR Drivers 20-CDIP -55 to 125 Texas Instruments SN74AS832BNP3 vs 5962-8852301RA
Part Number Description Manufacturer Compare
DM74AS808BWM AS SERIES, HEX 2-INPUT AND GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74AS832BNP3 vs DM74AS808BWM
SN54AS832AJ-00 AS SERIES, HEX 2-INPUT OR GATE, CDIP20 Texas Instruments SN74AS832BNP3 vs SN54AS832AJ-00
SN74AS832AFN OR Gate Rochester Electronics LLC SN74AS832BNP3 vs SN74AS832AFN
DM74AS832BWM IC AS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Gate National Semiconductor Corporation SN74AS832BNP3 vs DM74AS832BWM
5962-8852301RX AS SERIES, HEX 2-INPUT OR GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN74AS832BNP3 vs 5962-8852301RX
SN74AS808BDW 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-SOIC 0 to 70 Texas Instruments SN74AS832BNP3 vs SN74AS808BDW
M74AS832BP OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric SN74AS832BNP3 vs M74AS832BP
SN74AS832BNE4 6-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 20-PDIP 0 to 70 Texas Instruments SN74AS832BNP3 vs SN74AS832BNE4
SN74AS832AN OR Gate Rochester Electronics LLC SN74AS832BNP3 vs SN74AS832AN
SN74AS832AJP4 OR Gate Rochester Electronics LLC SN74AS832BNP3 vs SN74AS832AJP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS832BNP3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS832BNP3 by Texas Instruments

  • Please alert me when SN74AS832BNP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AS832BNP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS832BNP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AS832BNP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS832BNP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS832BNP3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: