Part Details for SN74AS832BDWE4 by Rochester Electronics LLC
Overview of SN74AS832BDWE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS832BDWE4
SN74AS832BDWE4 CAD Models
SN74AS832BDWE4 Part Data Attributes
|
SN74AS832BDWE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS832BDWE4
Rochester Electronics LLC
OR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, GREEN, PLASTIC, SOIC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.3 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AS832BDWE4
This table gives cross-reference parts and alternative options found for SN74AS832BDWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS832BDWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS832BN | OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74AS832BDWE4 vs DM74AS832BN |
DM74AS832BWM | OR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AS832BDWE4 vs DM74AS832BWM |
SN74AS832BDWG4 | OR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AS832BDWE4 vs SN74AS832BDWG4 |
DM74ALS832AN | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74AS832BDWE4 vs DM74ALS832AN |
SN74ALS832ADWE4 | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AS832BDWE4 vs SN74ALS832ADWE4 |
SN74ALS832ADWRE4 | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AS832BDWE4 vs SN74ALS832ADWRE4 |