DM74AS832BN
Description: OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20

Overview of DM74AS832BN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DM74AS832BN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS832BN by Rochester Electronics LLC

DM74AS832BN
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V
Family
AS
JESD-30 Code
R-PDIP-T20
Length
26.075 mm
Logic IC Type
OR GATE
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6.3 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. DM74AS832BN
    Rochester Electronics LLC
    OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for DM74AS832BN

This table gives cross-reference parts and alternative options found for DM74AS832BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS832BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS832BWM OR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Rochester Electronics LLC DM74AS832BN vs DM74AS832BWM
SN74AS832BDWG4 OR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC DM74AS832BN vs SN74AS832BDWG4
DM74ALS832AN OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC DM74AS832BN vs DM74ALS832AN
SN74ALS832ADWE4 OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC DM74AS832BN vs SN74ALS832ADWE4
SN74ALS832ADWRE4 OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC DM74AS832BN vs SN74ALS832ADWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS832BN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS832BN by Rochester Electronics LLC

  • Please alert me when DM74AS832BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74AS832BN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS832BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74AS832BN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS832BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS832BN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: