Part Details for SN74AS282DWR by Texas Instruments
Overview of SN74AS282DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SN74AS282DWR
SN74AS282DWR CAD Models
SN74AS282DWR Part Data Attributes
|
SN74AS282DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS282DWR
Texas Instruments
AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD; WITH ACTIVE HIGH OR LOW SELECTABLE CARRY INPUTS | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AS282DWR
This table gives cross-reference parts and alternative options found for SN74AS282DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS282DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS282J-00 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP20 | Texas Instruments | SN74AS282DWR vs SNJ54AS282J-00 |
SNJ54AS282FH-00 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20 | Texas Instruments | SN74AS282DWR vs SNJ54AS282FH-00 |
SN74AS282DW | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO20 | Texas Instruments | SN74AS282DWR vs SN74AS282DW |
DM74AS282N | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74AS282DWR vs DM74AS282N |
SN54AS282FK | IC AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20, Arithmetic Circuit | Texas Instruments | SN74AS282DWR vs SN54AS282FK |
SNJ54AS282FK | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20 | Texas Instruments | SN74AS282DWR vs SNJ54AS282FK |
N74S182D | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDSO16 | YAGEO Corporation | SN74AS282DWR vs N74S182D |
SNJ54AS282J | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP20 | Texas Instruments | SN74AS282DWR vs SNJ54AS282J |
SN74S182D | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16 | Texas Instruments | SN74AS282DWR vs SN74S182D |
SN74AS282FN-00 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PQCC20 | Texas Instruments | SN74AS282DWR vs SN74AS282FN-00 |