Logic
SN74ALVTH16374GR
Texas Instruments
Description: 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85

Overview of SN74ALVTH16374GR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for SN74ALVTH16374GR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   15
RFQ
NexGen Digital   1
RFQ

CAD Models for SN74ALVTH16374GR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVTH16374GR by Texas Instruments

SN74ALVTH16374GR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ALVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.8 ns
Propagation Delay (tpd)
3.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. SN74ALVTH16374GR
    Texas Instruments
    2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for SN74ALVTH16374GR

This table gives cross-reference parts and alternative options found for SN74ALVTH16374GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16374GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935209660112 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374GR vs 935209660112
74ALVTH16374GRG4 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH16374GR vs 74ALVTH16374GRG4
74ALVT16374DGG,512 74ALVT16374 - 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors SN74ALVTH16374GR vs 74ALVT16374DGG,512
74ALVT16374DGG IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374GR vs 74ALVT16374DGG
74ALVTH16374GRE4 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH16374GR vs 74ALVTH16374GRE4
74ALVT16374DGG-T IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374GR vs 74ALVT16374DGG-T
74ALVT16374DG IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374GR vs 74ALVT16374DG
935209660118 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374GR vs 935209660118
Part Number Description Manufacturer Compare
SN74ALVTH16374DL 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVTH16374GR vs SN74ALVTH16374DL
PI74ALVTC16374AEX Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ALVTH16374GR vs PI74ALVTC16374AEX
74LVT32373GX Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation SN74ALVTH16374GR vs 74LVT32373GX
74ALVTH16374GRG4 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH16374GR vs 74ALVTH16374GRG4
SN74ALVTH16374VR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments SN74ALVTH16374GR vs SN74ALVTH16374VR
935209660112 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374GR vs 935209660112
SN74LVTH16373DGGR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH16374GR vs SN74LVTH16373DGGR
SN74ALVTH16374DLR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVTH16374GR vs SN74ALVTH16374DLR
PI74ALVTC16374KE Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74ALVTH16374GR vs PI74ALVTC16374KE
AV16374DL-T IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374GR vs AV16374DL-T

Related Parts for SN74ALVTH16374GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVTH16374GR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVTH16374GR by Texas Instruments

  • Please alert me when SN74ALVTH16374GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALVTH16374GR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVTH16374GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALVTH16374GR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVTH16374GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVTH16374GR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: