Datasheets
74ALVT16374DG by:

IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver

Part Details for 74ALVT16374DG by NXP Semiconductors

Overview of 74ALVT16374DG by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74ALVT16374DG

74ALVT16374DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ALVT16374DG Part Data Attributes

74ALVT16374DG NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74ALVT16374DG NXP Semiconductors IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature USER SELECTABLE 3.3V VCC
Family ALVT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 250000000 Hz
Max I(ol) 0.064 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 5.4 ns
Propagation Delay (tpd) 4.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 6.1 mm

Alternate Parts for 74ALVT16374DG

This table gives cross-reference parts and alternative options found for 74ALVT16374DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16374DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ALVT16374DG-T IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT16374DG vs 74ALVT16374DG-T
935209660118 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT16374DG vs 935209660118
74ALVT16374DGG,512 74ALVT16374 - 16-bit edge-triggered D-type flip-flop; 3-state TSSOP 48-Pin NXP Semiconductors 74ALVT16374DG vs 74ALVT16374DGG,512
SN74ALVTH16374DGG ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74ALVT16374DG vs SN74ALVTH16374DGG
74ALVT16374DGG IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT16374DG vs 74ALVT16374DGG
935209660112 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT16374DG vs 935209660112
SN74ALVTH16374GR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVT16374DG vs SN74ALVTH16374GR
74ALVTH16374GRE4 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVT16374DG vs 74ALVTH16374GRE4
74ALVT16374DGG-T IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT16374DG vs 74ALVT16374DGG-T
Part Number Description Manufacturer Compare
SN74LVTH16373DGGR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVT16374DG vs SN74LVTH16373DGGR
74ALVT16374DGG-T IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT16374DG vs 74ALVT16374DGG-T
PI74ALVTC16374VE Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74ALVT16374DG vs PI74ALVTC16374VE
CLVTH32373IGKEREP Enhanced Product 3.3-V Abt 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74ALVT16374DG vs CLVTH32373IGKEREP
SN74LVTH32374ZKER 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74ALVT16374DG vs SN74LVTH32374ZKER
SN74ALVTH16374DGV ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74ALVT16374DG vs SN74ALVTH16374DGV
935209650112 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVT16374DG vs 935209650112
SN54ALVTH32373GKE ALVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 Texas Instruments 74ALVT16374DG vs SN54ALVTH32373GKE
74ALVTH16374ZQLR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74ALVT16374DG vs 74ALVTH16374ZQLR
74ALVT16374DL,112 74ALVT16374 - 16-bit edge-triggered D-type flip-flop; 3-state SSOP 48-Pin NXP Semiconductors 74ALVT16374DG vs 74ALVT16374DL,112

74ALVT16374DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT16374DG by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT16374DG by NXP Semiconductors

  • Please alert me when 74ALVT16374DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ALVT16374DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT16374DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ALVT16374DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT16374DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT16374DG by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: