Logic
SN74ALVTH16374DLG4
Texas Instruments
Description: IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48, Bus Driver/Transceiver

Overview of SN74ALVTH16374DLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SN74ALVTH16374DLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVTH16374DLG4 by Texas Instruments

SN74ALVTH16374DLG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Family
ALVT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.8 ns
Propagation Delay (tpd)
3.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. SN74ALVTH16374DLG4
    Texas Instruments
    IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48, Bus Driver/Transceiver
    VS

Alternate Parts for SN74ALVTH16374DLG4

This table gives cross-reference parts and alternative options found for SN74ALVTH16374DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16374DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVTH16374DLR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs SN74ALVTH16374DLR
74ALVT16374DL IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374DLG4 vs 74ALVT16374DL
SN74ALVTH16374DL 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs SN74ALVTH16374DL
74ALVT16374DL,118 74ALVT16374 - 16-bit edge-triggered D-type flip-flop; 3-state SSOP 48-Pin NXP Semiconductors SN74ALVTH16374DLG4 vs 74ALVT16374DL,118
74ALVTH16374DLG4 ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVTH16374DLG4 vs 74ALVTH16374DLG4
74ALVTH16374DL ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVTH16374DLG4 vs 74ALVTH16374DL
SN74ALVTH16374DLRG4 ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 Texas Instruments SN74ALVTH16374DLG4 vs SN74ALVTH16374DLRG4
74ALVT16374DL,112 74ALVT16374 - 16-bit edge-triggered D-type flip-flop; 3-state SSOP 48-Pin NXP Semiconductors SN74ALVTH16374DLG4 vs 74ALVT16374DL,112
935209650112 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374DLG4 vs 935209650112
74ALVT16374DL-T IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374DLG4 vs 74ALVT16374DL-T
Part Number Description Manufacturer Compare
SN74ALVTH16374DL 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs SN74ALVTH16374DL
PI74ALVTC16374AEX Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ALVTH16374DLG4 vs PI74ALVTC16374AEX
74LVT32373GX Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation SN74ALVTH16374DLG4 vs 74LVT32373GX
SN74ALVTH16374GR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs SN74ALVTH16374GR
74ALVTH16374GRG4 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs 74ALVTH16374GRG4
SN74ALVTH16374VR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs SN74ALVTH16374VR
935209660112 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16374DLG4 vs 935209660112
SN74LVTH16373DGGR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs SN74LVTH16373DGGR
SN74ALVTH16374DLR 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVTH16374DLG4 vs SN74ALVTH16374DLR
PI74ALVTC16374KE Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74ALVTH16374DLG4 vs PI74ALVTC16374KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVTH16374DLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVTH16374DLG4 by Texas Instruments

  • Please alert me when SN74ALVTH16374DLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALVTH16374DLG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVTH16374DLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALVTH16374DLG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVTH16374DLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVTH16374DLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: