Logic
SN74ALVTH162244GR
Texas Instruments
Description: 16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85

Overview of SN74ALVTH162244GR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALVTH162244GR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1583
RFQ
Bristol Electronics   20
RFQ
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 3422
  • 1 $1.4623
  • 822 $0.6726
  • 1,488 $0.6141
$0.6141 / $1.4623 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 462
  • 1 $2.3396
  • 118 $1.1698
  • 257 $1.0821
$1.0821 / $2.3396 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 161
  • 1 $9.6390
  • 12 $6.4260
  • 40 $5.9441
$5.9441 / $9.6390 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 16
  • 1 $2.1700
  • 3 $1.7360
  • 13 $1.3020
$1.3020 / $2.1700 Buy Now
Rochester Electronics SN74ALVTH162244 2.5-V/3.3-V 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $0.9174
  • 25 $0.8991
  • 100 $0.8624
  • 500 $0.8257
  • 1,000 $0.7798
$0.7798 / $0.9174 Buy Now
Ameya Holding Limited IC BUFF/DVR TRI-ST 16BIT 48TSSOP 2000
RFQ

CAD Models for SN74ALVTH162244GR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVTH162244GR by Texas Instruments

SN74ALVTH162244GR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO WORKS ON 3.3V SUPPLY
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. SN74ALVTH162244GR
    Texas Instruments
    16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for SN74ALVTH162244GR

This table gives cross-reference parts and alternative options found for SN74ALVTH162244GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH162244GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVTH162244GRG4 ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74ALVTH162244GR vs 74ALVTH162244GRG4
74ALVT162244DGG:51 74ALVT162244 - 2.5 V / 3.3 V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) TSSOP 48-Pin NXP Semiconductors SN74ALVTH162244GR vs 74ALVT162244DGG:51
935209510118 IC ALVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH162244GR vs 935209510118
SN74ALVTH162244DGG ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments SN74ALVTH162244GR vs SN74ALVTH162244DGG
74ALVT162244DGG ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48 NXP Semiconductors SN74ALVTH162244GR vs 74ALVT162244DGG
SN74ALVTH162244DGGR ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74ALVTH162244GR vs SN74ALVTH162244DGGR
74ALVT162244DGG-T ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 NXP Semiconductors SN74ALVTH162244GR vs 74ALVT162244DGG-T
74ALVT162244DGG,51 74ALVT162244 - 2.5 V / 3.3 V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) TSSOP 48-Pin NXP Semiconductors SN74ALVTH162244GR vs 74ALVT162244DGG,51
74ALVT162244DG IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH162244GR vs 74ALVT162244DG
Part Number Description Manufacturer Compare
PI74ALVTC16241KEX Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74ALVTH162244GR vs PI74ALVTC16241KEX
SN74ABT853DBR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN74ALVTH162244GR vs SN74ABT853DBR
SN74ALVCH16245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVTH162244GR vs SN74ALVCH16245DGGR
74LVTH16245BDL,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin Nexperia SN74ALVTH162244GR vs 74LVTH16245BDL,118
935281128557 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56 Nexperia SN74ALVTH162244GR vs 935281128557
74LVTH16374MEA Bus Driver/Transceiver onsemi SN74ALVTH162244GR vs 74LVTH16374MEA
74ALVT162244DG IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH162244GR vs 74ALVT162244DG
IDT74LVCHR162245APAG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc SN74ALVTH162244GR vs IDT74LVCHR162245APAG
CD74LPT16374SM LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation SN74ALVTH162244GR vs CD74LPT16374SM
PI74LPT16245VE Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74ALVTH162244GR vs PI74LPT16245VE

Related Parts for SN74ALVTH162244GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVTH162244GR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVTH162244GR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVTH162244GR would you like to use for your alert(s)?
  • Please alert me when SN74ALVTH162244GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVTH162244GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVTH162244GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVTH162244GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVTH162244GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVTH162244GR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: